Traffi TG2080 Amber Leather Glove, Size 12, Leather Coating
- RS Stock No.:
- 765-600
- Mfr. Part No.:
- A-TG2080-AM-12
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-600
- Mfr. Part No.:
- A-TG2080-AM-12
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 12 | |
| Material | Leather | |
| Lining Material | Cotton | |
| Colour | Amber | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Resistance Features | Cut Level B | |
| Safety Standard | EN 388 | |
| Series | TG2080 | |
| Coating | Leather | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 12 | ||
Material Leather | ||
Lining Material Cotton | ||
Colour Amber | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Resistance Features Cut Level B | ||
Safety Standard EN 388 | ||
Series TG2080 | ||
Coating Leather | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi MIG Welding Glove is designed for optimal protection during welding tasks, balancing durability and comfort for handling abrasive materials effectively.
Provides reliable protection against moderate cut hazards
Made from high-quality cow split leather
Features a cotton insulated lining to prevent heat transfer
Related links
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
- Traffi TG2080 Amber Leather Glove Leather Coating
