Portwest A120 Blue Elastic, Polyester Gripper Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 750-081
- Mfr. Part No.:
- A120B4RL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
$22.26
(exc. GST)
$24.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $22.26 | $1.855 |
*price indicative
- RS Stock No.:
- 750-081
- Mfr. Part No.:
- A120B4RL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gripper Gloves | |
| Size | L | |
| Material | Elastic, Polyester | |
| Lining Material | 13 Gauge Seamless Liner | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | Yes | |
| Series | A120 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388, EN ISO 21420:2020 | |
| Mechanical Hazards EN 388 | 3131 | |
| Number of Gloves | 12 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN ISO 21420 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gripper Gloves | ||
Size L | ||
Material Elastic, Polyester | ||
Lining Material 13 Gauge Seamless Liner | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 3 | ||
EN 388 Puncture Yes | ||
Series A120 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388, EN ISO 21420:2020 | ||
Mechanical Hazards EN 388 3131 | ||
Number of Gloves 12 | ||
Coating Polyurethane | ||
Standards/Approvals EN ISO 21420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest 13 PU Palm Glove is designed for optimal dexterity and breathability, making it perfect for tasks that require precise hand movements. Constructed from Durable polyester with a smooth PU coating, this glove provides substantial abrasion resistance.
EN ISO 21420: 2020 certified with dexterity level 5
Harnesses the strength of polyester for reliable long-term use
Palm dipped design improves dexterity and ventilation for prolonged wear
Silicone-free
Related links
- Portwest A120 Blue Elastic Size S, Polyurethane Coating
- Portwest A120 Blue Elastic Size M, Polyurethane Coating
- Portwest A120 Blue Elastic Size XS, Polyurethane Coating
- Portwest A120 Blue Elastic Size 2XL, Polyurethane Coating
- Portwest A120 Blue Elastic Size XL, Polyurethane Coating
- Portwest A120 Orange Elastic Size XL, Polyurethane Coating
- Portwest A120 Orange Elastic Size M, Polyurethane Coating
- Portwest A120 Blue Polyester Puncture & Tear Resistant Gloves Polyesterurethane Coating
