Beeswift KSPU5 Black 35% Polyurethane Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 707-020
- Mfr. Part No.:
- KSPU5-XL
- Brand:
- Beeswift
N
This image is representative of the product range
Subtotal (1 pair)*
$5.87
(exc. GST)
$6.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.87 |
*price indicative
- RS Stock No.:
- 707-020
- Mfr. Part No.:
- KSPU5-XL
- Brand:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Gloves | |
| Size | XL | |
| Material | 35% Polyurethane | |
| Lining Material | 13 Gauge Seamless Liner | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | X | |
| Series | KSPU5 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | CAT II | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Gloves | ||
Size XL | ||
Material 35% Polyurethane | ||
Lining Material 13 Gauge Seamless Liner | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade X | ||
Series KSPU5 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Safety Standard CAT II | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Beeswift Gloves are MADE with 65% UHMWPE (Ultra High Molecular Weight Polyethylene) and 35% PU. They feature a 13-gauge seamless liner for comfort and flexibility. According to the EN388:2016 standard, they offer Level 4 abrasion resistance, Level X cut resistance (blade was blunted, ISO 13997 test required), Level 4 tear resistance, and Level 3 puncture resistance. They also meet Level C for ISO 13997 cut resistance.
PU coating and is Palm coated
High quality cut resistance
Excellent dexterity
