Skytec Skytec Digit 1 Black, Red Nylon Work Gloves, Size XS, Polyurethane Coating
- RS Stock No.:
- 671-225
- Mfr. Part No.:
- SKY710
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$508.87
(exc. GST)
$559.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $508.87 | $4.241 |
*price indicative
- RS Stock No.:
- 671-225
- Mfr. Part No.:
- SKY710
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Coating | Polyurethane | |
| Number of Gloves | 10 | |
| Series | Skytec Digit 1 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018 4131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Coating Polyurethane | ||
Number of Gloves 10 | ||
Series Skytec Digit 1 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018 4131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec multi-purpose glove is designed to blend lightweight durability with exceptional functionality, making it the ideal choice for a variety of tasks. With its open finger design, the glove promotes maximum dexterity, allowing for precise handling in applications where fingertip sensitivity is essential. Constructed from a high-quality nylon liner and polyurethane palm, this glove ensures both comfort and protection during prolonged use. The anatomical fit enhances freedom of movement, reducing hand fatigue throughout the day. Whether you're in construction, utilities, or manufacturing, this glove keeps your hands both protected and agile, setting a new standard in workspace safety and efficiency.
3 open finger design for enhanced dexterity
Anatomically shaped fit reduces fatigue during use
Exceptional resistance to abrasion and tearing
Elasticated wrist ensures a snug and secure fit
Breathable material keeps hands cool and comfortable
Sanitized antimicrobial finish for added freshness
Flexible polyurethane palm enhances grip and handling
Suitable for various industries including construction and manufacturing
Related links
- Skytec Ninja Silver Grey Fibreglass Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Ninja Lite Black Size XS, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XS, Polyurethane Coating
- Skytec EMG735 Black HPPE Size XS, Polyurethane Coating
- Skytec EMG133 Black Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec TRC725 Black Polyester Size XS, Polyurethane Coating
