Skytec Tons One PU TP-1 Black Polyester Work Gloves, Size L, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

$371.49

(exc. GST)

$408.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$371.49$3.096

*price indicative

RS Stock No.:
671-095
Mfr. Part No.:
TNS0203
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Work Gloves

Lining Material

Polyester

Material

Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Series

Tons One PU TP-1

Resistance Features

Abrasion Resistant, Extra Grip

Coating

Polyurethane

Safety Standard

EN 388:2016 + A1:2018

Standards/Approvals

CAT II EN 388:2016 + A1:2018 4131X ANSI 105:2016 X 3 2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec abrasion-resistant glove features a durable polyurethane palm coating that resists rips and abrasion, providing excellent grip in dry handling conditions. Its supple mechanical design allows great freedom of hand movement, while the flexible, close-fitting construction ensures a comfortable fit. Lightweight and breathable, the glove meets CAT II standards and complies with EN 388:2016 + A1:2018 (4131X) and ANSI 105:2016 certifications.

The ergonomic design enhances comfort for prolonged use

High-quality materials ensure outstanding durability

Sleek aesthetics combine style with functionality

Optimised for high performance in demanding environments

Reliable and efficient operation across various tasks

User-friendly interface simplifies daily operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy