Skytec EMG215 Black, Grey Nylon, Elastane Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-843
- Mfr. Part No.:
- EMG00215FJ
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$402.29
(exc. GST)
$442.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $402.29 | $3.352 |
*price indicative
- RS Stock No.:
- 670-843
- Mfr. Part No.:
- EMG00215FJ
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Nylon, Elastane | |
| Lining Material | 15 Gauge Nylon, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Coating | Nitrile | |
| Series | EMG215 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A1, EN 388:2016 + A1:2018 4121A, EN 407: 2020 X1XXXX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material Nylon, Elastane | ||
Lining Material 15 Gauge Nylon, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN 407:2020 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Coating Nitrile | ||
Series EMG215 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A1, EN 388:2016 + A1:2018 4121A, EN 407: 2020 X1XXXX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Lightweight general handling glove with outstanding fitting and grip properties. Thin nitrile micro foam coating enhances fingertip sensitivity. They meet EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with ANSI/ISEA 105:2016, offering cut resistance rated at A1 with EN 407:2020 standard.
Excellent grip in both slightly oily and dry environments
Anatomically designed for maximum fit
Breathable back of hand to reduce perspiration
Elasticated wrist provides a secure fit
Related links
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Skytec EMG215 Black Spandex General Handling Gloves Nitrile Coating
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
- Showa 370 Black Black Size XL, Nitrile Coating
