Skytec EMG735 Black, Grey Fibreglass, HPPE, Nylon Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 670-760
- Mfr. Part No.:
- EMG00735FL
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$812.52
(exc. GST)
$893.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $812.52 | $6.771 |
*price indicative
- RS Stock No.:
- 670-760
- Mfr. Part No.:
- EMG00735FL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon | |
| Lining Material | 13 Gauge Fibreglass, HPPE, Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | EMG735 | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon | ||
Lining Material 13 Gauge Fibreglass, HPPE, Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series EMG735 | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Soft and comfortable medium cut resistant glove with polyurethane coating. Ideal for handling sharp parts in dry or greasy conditions. The gloves are certified under CAT II. They meet EN 388:2016+A1:2018 with a rating of 4X43C. Additionally, they comply with ANSI 105:2016 standard. Its durable polyurethane palm coating ensures good protection against abrasion.
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
- RS Stock No. 2646745
- Mfr. Part No. 245P-10
Each (In a Pack of 10)
$17.38
RS Better World
- RS Stock No. 0142812
- Mfr. Part No. SKG00049BJ
1 Pack of 10 Pair(s)
$207.63
RS Better World
- RS Stock No. 2534182
- Mfr. Part No. SKG00013G
1 Pair
$18.02
- RS Stock No. 0142811
- Mfr. Part No. SKG00049BH
1 Pack of 10 Pair(s)
$207.63
Related links
- Skytec EMG735 Black HPPE Size L, Polyurethane Coating
- Skytec EMG735 Black HPPE Size XL, Polyurethane Coating
- Skytec EMG735 Black HPPE Size M, Polyurethane Coating
- Skytec EMG735 Black HPPE Size XS, Polyurethane Coating
- Skytec EMG735 Black Fibreglass Size S, Polyurethane Coating
- Skytec EMG745 Black HPPE Size 2XL, Polyurethane Coating
- Skytec EMG738 Black HPPE Size 2XL, Nitrile Coating
- Skytec Ninja Knight Black HPPE Size 2XL, Bi-Polymer Coating












