Skytec Sapphire Tungsten Beige, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size S, Leather,
- RS Stock No.:
- 670-726
- Mfr. Part No.:
- SKG00087FD
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$2,006.60
(exc. GST)
$2,207.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,006.60 | $33.443 |
*price indicative
- RS Stock No.:
- 670-726
- Mfr. Part No.:
- SKG00087FD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Beige, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather, Polyurethane | |
| Safety Standard | ANSI, CAT II EN 388:2016 + A1:2018, EN | |
| Resistance Features | Cut Resistant | |
| Series | Sapphire Tungsten | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44F, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Beige, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather, Polyurethane | ||
Safety Standard ANSI, CAT II EN 388:2016 + A1:2018, EN | ||
Resistance Features Cut Resistant | ||
Series Sapphire Tungsten | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X44F, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant PU coated glove with leather on the palm, offering superior protection against cuts and punctures in the most hazardous applications. HPPE and steel fibers provide outstanding cut resistance, while the leather palm protects from sharp edges and ensures excellent grip when handling heavy metal parts. Its unique design features leather with cut fingertips and a PU coating underneath for high fingertip sensitivity. Certified to EN 388:2016 + A1:2018 (4X44F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Outstanding cut protection through advanced materials
Leather palm design ensures superior grip on heavy parts
Unique fingertip sensitivity allows for precision handling
Reinforced thumb crotch extends the glove's lifespan
Contact heat protection safeguards against heat exposure up to 100°C
Seamless knit prevents skin irritation for enhanced comfort
Versatile for various industries and applications
