Skytec Sapphire Tungsten Beige, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size L, Leather,
- RS Stock No.:
- 670-724
- Mfr. Part No.:
- SKG00087FH
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$2,006.60
(exc. GST)
$2,207.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,006.60 | $33.443 |
*price indicative
- RS Stock No.:
- 670-724
- Mfr. Part No.:
- SKG00087FH
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Colour | Beige, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Leather, Polyurethane | |
| Resistance Features | Cut Resistant | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Series | Sapphire Tungsten | |
| Standards/Approvals | EN 388:2016 + A1:2018 4X44F EN 407: 2020 X1XXXX ANSI 105:2016 A5 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Colour Beige, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Leather, Polyurethane | ||
Resistance Features Cut Resistant | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Series Sapphire Tungsten | ||
Standards/Approvals EN 388:2016 + A1:2018 4X44F EN 407: 2020 X1XXXX ANSI 105:2016 A5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant PU coated glove with leather on the palm, offering superior protection against cuts and punctures in the most hazardous applications. HPPE and steel fibers provide outstanding cut resistance, while the leather palm protects from sharp edges and ensures excellent grip when handling heavy metal parts. Its unique design features leather with cut fingertips and a PU coating underneath for high fingertip sensitivity. Certified to EN 388:2016 + A1:2018 (4X44F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.
HPPE and steel blend delivers exceptional cut protection
Leather reinforcements increase durability and lifespan
Unique fingertip sensitivity allows for precise handling
Contact heat protection up to 100°C ensures safety in heat-sensitive tasks
Elasticated knit wrist for a secure fit and reduced movement
Seamless construction minimises skin irritation during wear
Versatile applications across multiple industries enhance utility
