Skytec EMG201 Black, Grey Polyester Work Gloves, Size 2XL, Nitrile Coating

Subtotal (1 box of 120 pairs)*

$582.72

(exc. GST)

$640.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$582.72$4.856

*price indicative

RS Stock No.:
670-526
Mfr. Part No.:
EMG00201FL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Material

Polyester

Colour

Black, Grey

Resistance Features

Wet Environment

Number of Gloves

10

Coating

Nitrile

Series

EMG201

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Work Glove is a fully coated nitrile with a nitrile sandy finish palm. Excellent grip in wet and oily conditions as well as oil and water submersion. Protects the hand from water, oils, hydrocarbons, grease and abrasion, with optimal long lasting grip. The gloves are certified under CAT II, indicating moderate risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 4121A. Additionally, they comply with EN 407:2020, offering protection against thermal risks with a rating of X1XXXX.

Close fitting liner for a comfortable wearing experience

Designed for easy movement and continuous wear

Elasticated wrist provides a secure and comfortable fit

Seamless liner prevents irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy