Skytec TRC705 Black, Green HPPE, Polyester, Steel Fibre Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 670-501
- Mfr. Part No.:
- SKG00015EL
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$2,945.49
(exc. GST)
$3,240.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,945.49 | $24.546 |
*price indicative
- RS Stock No.:
- 670-501
- Mfr. Part No.:
- SKG00015EL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | High Performance Polyethylene, HPPE, Recycled Polyester, Steel Fibre | |
| Material | HPPE, Polyester, Steel Fibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Polyurethane | |
| Series | TRC705 | |
| Standards/Approvals | ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X43E, RCS (Recycled claim Standard) certified | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material High Performance Polyethylene, HPPE, Recycled Polyester, Steel Fibre | ||
Material HPPE, Polyester, Steel Fibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Polyurethane | ||
Series TRC705 | ||
Standards/Approvals ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X43E, RCS (Recycled claim Standard) certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Cut Protection Glove features a recycled polyester, HPPE, and steel fibre liner with a durable PU coating. It offers outstanding cut resistance, providing protection in high-risk applications. The PU coating shields the hand from abrasion and grease while delivering effective, long-lasting grip. This flexible and comfortable glove ensures great dexterity, with HPPE on the inside for added comfort and protection. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 X 4 3 E) and ANSI 105:2016 standards, providing cut resistance at Level E / ANSI A5.
PU coating gives exceptional abrasion resistance and sensitivity allowing workers to handle small pieces
Reinforced thumb crotch enhances durability
RCS certified
1 pair = 1 recycled 500ml PET bottle
Seamless knit prevents irritation
Related links
- Skytec TRC705 Black Polyester Size L, Polyurethane Coating
- Skytec TRC705 Black Polyester Size XL, Polyurethane Coating
- Skytec TRC705 Black Polyester Size S, Polyurethane Coating
- Skytec TRC705 Black Polyester Size M, Polyurethane Coating
- Skytec TRC705 Black Polyester Size XS, Polyurethane Coating
- Skytec TRC725 Black Polyester Size 2XL, Polyurethane Coating
- Skytec TRC725 Black Polyester Size S, Polyurethane Coating
- Skytec TRC725 Black Polyester Size XS, Polyurethane Coating
