Skytec Sapphire Iron Black, Grey High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size S, Polyurethane
- RS Stock No.:
- 670-397
- Mfr. Part No.:
- SKG00085FD
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$3,941.76
(exc. GST)
$4,335.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,941.76 | $32.848 |
*price indicative
- RS Stock No.:
- 670-397
- Mfr. Part No.:
- SKG00085FD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Material | High Performance Polyethylene, Nylon, Steel Fibre | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Sapphire Iron | |
| Standards/Approvals | ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407: 2020 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Material High Performance Polyethylene, Nylon, Steel Fibre | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Sapphire Iron | ||
Standards/Approvals ANSI 105:2016 A6, EN 388:2016 + A1:2018 4X43F, EN 407: 2020 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high cut-resistant PU coated glove reinforced with steel fiber, offering outstanding protection for the most hazardous applications. The PU coating guards against abrasion and grease while providing a durable, long-lasting grip. It combines flexibility and comfort with great dexterity, featuring an HPPE liner inside and fully encapsulated steel with nylon on the outside to enhance protection against burns and sharp edges. Certified to EN 388:2016 + A1:2018 (4X43F), EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards with cut resistance Level F / A6.
Crafted from high-quality materials for increased longevity
Features ergonomic design elements for user comfort
Designed to withstand demanding conditions without compromising performance
Equipped with intuitive controls for effortless operation
Lightweight structure facilitates easy transportation and setup
Versatile functionality makes it suitable for various applications
Built with enhanced safety features to protect users
