Mapa KRYTECH 574 Blue, Black Nitrile Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 648-479
- Mfr. Part No.:
- 34574006
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$350.24
(exc. GST)
$385.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4 unit(s) shipping from 26 October 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $350.24 | $29.187 |
*price indicative
- RS Stock No.:
- 648-479
- Mfr. Part No.:
- 34574006
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Lining Material | High Density Polyethylene Fibre, Textile Support | |
| Colour | Blue, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Safety Standard | ANSI, EN 388, EN 407, Food Approved, ISO 18889 | |
| Resistance Features | Abrasion Resistant, Anti-Static, Cut Resistant, Dirt Repellent, General Purpose, Oil Repellent, Puncture Resistant, Tear Resistant | |
| Series | KRYTECH 574 | |
| Number of Gloves | 12 | |
| Standards/Approvals | ANSI 6, ANSI CUT A3, CE, EN 388 4X31C, EN 407 X1XXXX, Food Contact, ISO 18889, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Lining Material High Density Polyethylene Fibre, Textile Support | ||
Colour Blue, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Safety Standard ANSI, EN 388, EN 407, Food Approved, ISO 18889 | ||
Resistance Features Abrasion Resistant, Anti-Static, Cut Resistant, Dirt Repellent, General Purpose, Oil Repellent, Puncture Resistant, Tear Resistant | ||
Series KRYTECH 574 | ||
Number of Gloves 12 | ||
Standards/Approvals ANSI 6, ANSI CUT A3, CE, EN 388 4X31C, EN 407 X1XXXX, Food Contact, ISO 18889, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Mapa KRYTECH 574 Black Size 9, Nitrile Coating
- Mapa KRYTECH 574 Black Size 7, Nitrile Coating
- Mapa KRYTECH 574 Black Size 11, Nitrile Coating
- Mapa KRYTECH 574 Black Size 10, Nitrile Coating
- Mapa KRYTECH 574 Black Size 8, Nitrile Coating
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell EDGE 48969 Black Size 6, Nitrile Coating
