Skytec EMG00460 Blue Nitrile Work Gloves, Size 10/XL, Uncoated Coating
- RS Stock No.:
- 618-057
- Mfr. Part No.:
- EMG00460D
- Brand:
- Skytec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 618-057
- Mfr. Part No.:
- EMG00460D
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 10/XL | |
| Material | Nitrile | |
| Lining Material | Nitrile | |
| Colour | Blue | |
| Resistance Features | Anti-Static | |
| Safety Standard | CAT III | |
| Coating | Uncoated | |
| Number of Gloves | 10 | |
| Series | EMG00460 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 10/XL | ||
Material Nitrile | ||
Lining Material Nitrile | ||
Colour Blue | ||
Resistance Features Anti-Static | ||
Safety Standard CAT III | ||
Coating Uncoated | ||
Number of Gloves 10 | ||
Series EMG00460 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Single Use Examination Glove is a high-performance nitrile glove offering a powder-free, latex-free solution for safe, hygienic tasks across industrial, medical, and food-handling settings. With enhanced tensile strength and a slim 0.07mm profile, it provides reliable protection and dexterity without compromising comfort. At 240mm in length, it supports extended coverage for secure fit and contamination control. It is compliant to CAT III CE, EN 374-1:2016/Type C K, P, T and EN 374-5:2016 Micro Organisms + Virus standards.
Good resistance to penetration and projections of many chemicals
Textured finish on fingertips for improved grip and touch
Chlorinated inside to offer more comfort and reduce friction when donning
Antistatic properties due to inherent antistatic properties of nitrile
Approved for food handling
- RS Stock No. 0617946
- Mfr. Part No. SKG00310D
1 Box of 100
$16.58
- RS Stock No. 0618062
- Mfr. Part No. EMG00460D
1 Box of 100
$10.79
- RS Stock No. 0458555
- Mfr. Part No. HORNG8-10XL
1 Pack of 1000
$303.52
- RS Stock No. 0479263
- Mfr. Part No. FIB49 T10
1 Pair
$22.19
Related links
- Skytec EMG00460 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Skytec SKGV00924B Black Nitrile Chemical Resistant Gloves Uncoated Coating
- Showa SHO7545 Blue Chemical Resistant Gloves Uncoated Coating












