Skytec Haika Beige Rubber Work Gloves, Size 8.5, Uncoated Coating
- RS Stock No.:
- 618-043
- Mfr. Part No.:
- HAK2085
- Brand:
- Skytec
Stock information currently inaccessible
- RS Stock No.:
- 618-043
- Mfr. Part No.:
- HAK2085
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 8.5 | |
| Material | Rubber | |
| Lining Material | Natural Latex | |
| Colour | Beige | |
| Series | Haika | |
| Coating | Uncoated | |
| Resistance Features | Puncture Resistant | |
| Number of Gloves | 200 | |
| Standards/Approvals | EN 455, MD | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 8.5 | ||
Material Rubber | ||
Lining Material Natural Latex | ||
Colour Beige | ||
Series Haika | ||
Coating Uncoated | ||
Resistance Features Puncture Resistant | ||
Number of Gloves 200 | ||
Standards/Approvals EN 455, MD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec HAIKA CALLISTO gloves are sterile, powder-free surgical gloves made from natural rubber latex with an advanced deproteinisation process that significantly reduces protein content. These gloves provide exceptional elasticity and comfort while maintaining excellent puncture resistance for enhanced safety during medical procedures. The micronized surface improves grip, ensuring precise handling and control. Certified to CAT III CE.
Natural rubber latex
Secure Control
Supreme Donning and Comfort
Reduced Hand Fatigue
Beaded cuff
Low protein level
Related links
- Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Haika Beige Rubber Puncture & Tear Resistant Gloves Uncoated Coating
- Skytec Torq Lightning Black Spandex Size 2XL,
