Skytec SYNTIS Brown Uncoated Work Gloves 180 μm, Size 8
- RS Stock No.:
- 617-164
- Mfr. Part No.:
- HAK7080
- Brand:
- Skytec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-164
- Mfr. Part No.:
- HAK7080
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Uncoated | |
| Colour | Brown | |
| Thickness | 180μm | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | SYNTIS | |
| Standards/Approvals | MD, EN 455 | |
| Length | 270mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Uncoated | ||
Colour Brown | ||
Thickness 180μm | ||
Powdered No | ||
Number of Gloves 200 | ||
Series SYNTIS | ||
Standards/Approvals MD, EN 455 | ||
Length 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec HAIKA SYNTIS PX is a sterile, latex-free surgical glove made from synthetic polychloroprene. Its micro textured surface enhances grip and tactile sensitivity, providing exceptional control during surgical procedures. The powder-free design and multi-layered technology ensure easy donning and doffing, even in damp conditions. Certified to CAT III CE.
Multi layered Technology
Secure Control
Reduced Hand Fatigue
Chemotherapy Approved
Related links
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 200 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 200 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 200 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 200 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 200 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 50 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 50 per Pack
- Skytec SYNTIS Beige Synthetic Elastomer Disposable Gloves 200 per Pack
