Traffi Traffi Red Nylon Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

$628.74

(exc. GST)

$691.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$628.74$62.874

*price indicative

RS Stock No.:
611-118
Mfr. Part No.:
TG1140-RD-7-PACK
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

Work Gloves

Material

Nylon

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Series

Traffi

Safety Standard

EN 388:2016

Resistance Features

Chemical Resistant, Cold Resistant, Heat Resistant, Oil Resistant, Wet

Coating

Nitrile Foam

Standards/Approvals

Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi High performing cut level A close fitting and flexible glove with a MicroDex nitrile foam palm dipped coating. Provides excellent grip in wet, dry and oily conditions. This glove is compliance to EN 388:2016 standard.

Fine gauge polyamide liner offering outstanding dexterity

A glove of choice for those with sensitive skin as OEKOTEX approved

MicroDex coating makes it suitable for dry and oily conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy