uvex 60026 Black Polyamide, Elastane Work Gloves, Size 10, Nitrile Micro-Foam Coating
- RS Stock No.:
- 561-695
- Mfr. Part No.:
- 6002610
- Brand:
- uvex
Subtotal (1 pack of 10 pairs)*
$57.33
(exc. GST)
$63.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.33 | $5.733 |
*price indicative
- RS Stock No.:
- 561-695
- Mfr. Part No.:
- 6002610
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide, Elastane | |
| Lining Material | Nitrile Butadiene Rubber | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 60026 | |
| Resistance Features | Breathable | |
| Coating | Nitrile Micro-Foam | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide, Elastane | ||
Lining Material Nitrile Butadiene Rubber | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 60026 | ||
Resistance Features Breathable | ||
Coating Nitrile Micro-Foam | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016 + A1:2018, EN 407:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
uvex athletic lite xt - breathable and lightweight, with touchscreen compatibility and heat protection
The Uvex athletic lite xt assembly gloves in a comfortable slim-fit design allow precision work with high levels of wearer comfort. The slim ergonomic fit allows the wearer to feel and grip workpieces very effectively. The fine-structured, open-pored microfoam coating makes the gloves very breathable, which reduces excessive perspiration. In addition, the product is suitable for industrial washing, is suitable for use with foodstuffs and is equipped with protection against contact heat up to 100°C. Thanks to touchscreen compatibility with all common screens, tablets and mobile phones, there is no need to take off the Uvex athletic lite xt.
General features
• Polyamide and elastane outer material
• Matt, open-pored and particularly abrasion-resistant microfoam coating
• Touchscreen compatibility
• Matt, open-pored and particularly abrasion-resistant microfoam coating
• Touchscreen compatibility
Comfort features
• Perfect fit thanks to the slim-fit design and elastane in the liner
• High level of breathability thanks to the open-pored coating
• Reduced perspiration inside the safety gloves
• High level of breathability thanks to the open-pored coating
• Reduced perspiration inside the safety gloves
Protection features
• Certified according to EN 388 (4 1 3 1 X)
• Heat protection against contact heat up to 100°C, EN 407 (X1XXXX)
• Excellent grip in dry and slightly damp areas
• Heat protection against contact heat up to 100°C, EN 407 (X1XXXX)
• Excellent grip in dry and slightly damp areas
Related links
- uvex 60026 Black Polyamide Size 7, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 11, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 6, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 9, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 12, Nitrile Micro-Foam Coating
- uvex 60026 Black Elastane Size 8, Nitrile Micro-Foam Coating
- uvex athletic lite Blue Elastane Work Gloves Nitrile Micro-Foam Coating
- uvex Uvex Athletic Black Grey Polyamide Size 10, Nitrile Micro-Foam Coating
