Portwest A793 Black Cotton, Elastane, High Performance Polyethylene, Nylon, Rubber, Steel Work Gloves, Size S to 3XL,
- RS Stock No.:
- 561-314
- Mfr. Part No.:
- A793K8RL
- Brand:
- Portwest
Subtotal (1 pair)*
$39.09
(exc. GST)
$43.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $39.09 |
*price indicative
- RS Stock No.:
- 561-314
- Mfr. Part No.:
- A793K8RL
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S to 3XL | |
| Product Type | Work Gloves | |
| Material | Cotton, Elastane, High Performance Polyethylene, Nylon, Rubber, Steel | |
| Lining Material | Cotton, Elastane, HPPE, Nylon, Steel | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | A793 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Niddle Resistant, Puncture Resistant | |
| Coating | PVC | |
| Standards/Approvals | ANSI/ISEA 105:2016 ABRASION Level (3), ANSI/ISEA 105:2016 CUT Level (A9), ANSI/ISEA 105:2016 PUNCTURE Level (5), ASTM F2878:2019 Level 5, EN 388: 2016 + A1: 2018 (3X44F), EN ISO 21420: 2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S to 3XL | ||
Product Type Work Gloves | ||
Material Cotton, Elastane, High Performance Polyethylene, Nylon, Rubber, Steel | ||
Lining Material Cotton, Elastane, HPPE, Nylon, Steel | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series A793 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Niddle Resistant, Puncture Resistant | ||
Coating PVC | ||
Standards/Approvals ANSI/ISEA 105:2016 ABRASION Level (3), ANSI/ISEA 105:2016 CUT Level (A9), ANSI/ISEA 105:2016 PUNCTURE Level (5), ASTM F2878:2019 Level 5, EN 388: 2016 + A1: 2018 (3X44F), EN ISO 21420: 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest A793 Black Cotton High Performance Polyethylene Rubber Size S to 3XL,
- Portwest Black Fibreglass High Performance Polyethylene Cowsplit Leather Work Gloves 56mm
- GUIDE GLOVES Guide 370 Yellow High Performance Polyethylene Para Aramid, Steel Fibre Protective
- Portwest Black Elastane Cowsplit Leather Fibreglass Work Gloves 56mm
- GUIDE GLOVES GUIDE 372 Black Fibreglass Nylon, Polyester Protective
- GUIDE GLOVES Guide 370 Black Elastane Para Aramid, Steel Fibre Protective
- GUIDE GLOVES GUIDE 372 Black Fibreglass Nylon, Polyester Cut Resistant
- Portwest Black Nitrile Foam Fibreglass High Performance Polyethylene Glove 54mm
