MTS Taifun Yellow Cotton Work Gloves, Size 9, Nitrile Coating

Subtotal (1 bag of 10 units)*

$136.58

(exc. GST)

$150.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$136.58$13.658

*price indicative

RS Stock No.:
537-390
Mfr. Part No.:
015109141E
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

9

Material

Cotton

Lining Material

Cotton

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Mechanical Hazards EN 388

Yes

Series

Taifun

Resistance Features

Mechanical Protection

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Taifun 151 made from nitrile and cotton, features a cotton liner, knit wrist, and palm coating. It complies with EU 1935/2004 food safety standards and offers moisture-repellent properties, outstanding breathability, and excellent sensitivity with refined tactual sensation. The glove is crafted using skin-friendly manufacturing methods and materials, ensuring prolonged comfort during extended use without fatigue. Additionally, it provides extra wrist protection for added safety.

Size 9

Color curry

Glove surface free from silicone lacquer indifferent test method automotive industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy