MTS GemoMech Black, Grey Polyamide Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 537-168
- Mfr. Part No.:
- 066511941E
- Brand:
- MTS
Subtotal (1 bag of 10 units)*
$129.98
(exc. GST)
$142.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $129.98 | $12.998 |
*price indicative
- RS Stock No.:
- 537-168
- Mfr. Part No.:
- 066511941E
- Brand:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Lining Material | Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Series | GemoMech | |
| Resistance Features | Mechanical Protection | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Lining Material Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Series GemoMech | ||
Resistance Features Mechanical Protection | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety GemoMech 665 constructed from nitrile with polyamide dots and a nitrile foam coating, delivers an excellent grip when handling greasy and oily parts, exceptional touch sensation, flexibility, outstanding mechanical resistance, and remarkable durability.
Washable
Color black and grey
Marked according to size with different colors on the wristband
Size 11
Ergonomic fit
Related links
- Honeywell Safety GemoMech Black Size 11, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 6, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 8, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 7, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 9, Nitrile Foam Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
