Honeywell Safety Camapur Comfort White Polyamide Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane
- RS Stock No.:
- 537-100
- Mfr. Part No.:
- 061709941E
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$51.98
(exc. GST)
$57.18
(inc. GST)
- RS Stock No.:
- 537-100
- Mfr. Part No.:
- 061709941E
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Tear Resistant | |
| Glove Material | Polyamide | |
| Main Colour of Glove | White | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 1Pair | |
| Range | Camapur Comfort | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Tear Resistant | ||
Glove Material Polyamide | ||
Main Colour of Glove White | ||
Glove Coating Polyurethane | ||
Number of Gloves 1Pair | ||
Range Camapur Comfort | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Comfort 617 designed with a seamless liner, knit wrist, and polyurethane-coated fingertips, is made from polyamide. It delivers excellent fit, very good sensitivity, and breathability. It provides good resistance to mechanical damage and enables fatigue-free working.
Color white
Size 9
Washable
Marked according to size with different colors on the wristband
Especially economic as gloves are ambidextrous
Size 9
Washable
Marked according to size with different colors on the wristband
Especially economic as gloves are ambidextrous
Related links
- Honeywell Safety Camapur Comfort White Polyamide Abrasion Resistant Size 8, Polyurethane
- Honeywell Safety Camapur Comfort 617 White Polyurethane General Handling Gloves, Size 9
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Comfort White Polyamide Work Gloves Polyurethane Coating

