Mapa KryTech 832 Black, Grey Polyurethane Work Gloves, Size 9
- RS Stock No.:
- 440-345
- Mfr. Part No.:
- 34832019
- Brand:
- Mapa
Subtotal (1 pair)*
$31.32
(exc. GST)
$34.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $31.32 |
*price indicative
- RS Stock No.:
- 440-345
- Mfr. Part No.:
- 34832019
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Lining Material | Polyurethane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | KryTech 832 | |
| Resistance Features | Cut (EN ISO 13997), Oil Resistant | |
| Safety Standard | EN 388, EN 407, ISO 13997, ISO 21420 | |
| Standards/Approvals | regulation (EC) n°1272/2008, Regulation n° 1907/2006 (REACH), UE type certificate or CE type examination certificate:0075/014/162/01/19/0135 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Lining Material Polyurethane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series KryTech 832 | ||
Resistance Features Cut (EN ISO 13997), Oil Resistant | ||
Safety Standard EN 388, EN 407, ISO 13997, ISO 21420 | ||
Standards/Approvals regulation (EC) n°1272/2008, Regulation n° 1907/2006 (REACH), UE type certificate or CE type examination certificate:0075/014/162/01/19/0135 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 832 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level E cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:24.3 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent thermal insulation of the hand
Long service life even when faced with untrimmed metal
Good grip for picking up parts safely in oily environments
- RS Stock No. 0440339
- Mfr. Part No. 34815009
1 Pair
$25.31
- RS Stock No. 0440340
- Mfr. Part No. 34832010
1 Pair
$31.32
- RS Stock No. 0440343
- Mfr. Part No. 34832018
1 Pair
$31.32
- RS Stock No. 0440342
- Mfr. Part No. 34832011
1 Pair
$31.32
Related links
- Mapa KryTech 832 Black Size 11
- Mapa KryTech 832 Black Size 8
- Mapa KryTech 832 Black Size 10
- Mapa KryTech 815 Black Size 9
- Mapa KRYTECH 622 Black Size 9, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 10, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 6, Polyurethane Coating
- Mapa KRYTECH 578 Black Size 11, Polyurethane Coating











