Mapa HARPON 319 Orange Latex Work Gloves, Size 8
- RS Stock No.:
- 440-245
- Mfr. Part No.:
- 34319018
- Brand:
- Mapa
Subtotal (1 pair)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $14.33 |
*price indicative
- RS Stock No.:
- 440-245
- Mfr. Part No.:
- 34319018
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HARPON 319 | |
| Resistance Features | Cut Resistant, General Purpose, Tear Resistant, Puncture Resistant, Abrasion Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407, EN 388, EN ISO 21420 | |
| Standards/Approvals | CE, EN407 X1XXXX, EN ISO 21420, EN388 3131X | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HARPON 319 | ||
Resistance Features Cut Resistant, General Purpose, Tear Resistant, Puncture Resistant, Abrasion Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 407, EN 388, EN ISO 21420 | ||
Standards/Approvals CE, EN407 X1XXXX, EN ISO 21420, EN388 3131X | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Harpon 319 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves meet a range of safety standards, including EN388, EN407 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Excellent flexibility of natural latex
Free of harmful substances of DMF
Good thermal insulation of the hand
Exceptionally comfortable textile support
Related links
- Mapa HARPON 319 Orange Natural Latex Work Gloves, Size 9
- Mapa HARPON 319 Orange Natural Latex Work Gloves, Size 7
- Mapa HARPON 325 Orange Natural Latex Work Gloves, Size 8
- Mapa HARPON 321 Orange Natural Latex Work Gloves, Size 6
- Mapa HARPON 325 Orange Natural Latex Work Gloves, Size 10
- Mapa HARPON 321 Orange Natural Latex Work Gloves, Size 7
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 8
- Mapa HARPON 326 Blue Natural Latex Work Gloves, Size 7
