MTS Camapur Comfort 617 White Polyurethane Work Gloves, Size 8

Subtotal (1 pack of 10 units)*

$49.49

(exc. GST)

$54.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$49.49$4.949

*price indicative

RS Stock No.:
434-408
Mfr. Part No.:
061708941E
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

8

Material

Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services

Series

Camapur Comfort 617

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Work gloves are EN388:2016 certified and designed to minimize user fatigue, making them ideal for extended use across various applications. They are perfectly suited for assembly work, the electronics industry, precision mechanics, the automotive and supply industry, and metal and plastics processing. Their protective qualities also ensure product safety during storage and commissioning tasks, offering a reliable and comfortable solution in demanding work environments.

Excellent „ fit

Very good sensitivity

Very breathable

Good resistance to mechanical damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy