Ansell TouchNTuff 73-701 Green Neoprene Puncture Resistant Work Gloves, Size 7

Subtotal (1 pack of 50 pairs)*

$442.06

(exc. GST)

$486.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$442.06$8.841

*price indicative

RS Stock No.:
428-367
Mfr. Part No.:
73701070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

7

Primary Glove Application

Puncture Resistant

Glove Material

Neoprene

Main Colour of Glove

Green

Number of Gloves

1Pair

Range

TouchNTuff 73-701

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Sterile neoprene disposable gloves are specifically designed for use in aseptic environments and Class 100 (ISO 5)/Grade A cleanrooms. These gloves are free of latex proteins and chemical accelerators, minimizing the risk of Type I and Type IV allergies, while providing reliable protection and comfort in sensitive environments.

Excellent puncture resistance and durability
Lesser risk of cuff roll down

Related links