Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves, Size 8.5, Polymer Coating

Subtotal (1 pack of 20 pairs)*

$126.00

(exc. GST)

$138.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$126.00$6.30

*price indicative

RS Stock No.:
345-997
Mfr. Part No.:
73721085
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

8.5

Primary Glove Application

Puncture Resistant

Glove Material

Neoprene

Main Colour of Glove

Green

Number of Gloves

20Pairs

Glove Coating

Polymer

Range

DermaShield 73-721

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Sterile neoprene disposable gloves are specifically designed for use in aseptic environments and Class 100 (ISO 5)/Grade A cleanrooms. These gloves are free of latex proteins and chemical accelerators, minimizing the risk of Type I and Type IV allergies, while providing reliable protection and comfort in sensitive environments.

Excellent puncture resistance and durability
Lesser risk of cuff roll down

Related links