Ansell ActivArmr 70-761 Green Acrylic, Nylon (Liner) Work Gloves, Size 8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
428-358
Mfr. Part No.:
70761080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

Acrylic, Nylon (Liner)

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Thermal

Series

ActivArmr 70-761

Number of Gloves

24

Safety Standard

ANSI, ISEA

Standards/Approvals

EN 407 standardised

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Protective gloves are equipped with enhanced features, including a reinforced thumb crotch made from 100% Kevlar for added protection in this critical area. They meet EN 407 contact heat level 1 standards, providing moderate thermal protection for workers handling hot materials or equipment. The gloves also offer elevated comfort, with an ergonomic design that follows the natural contours of the hand, ensuring both protection and a form-fitting, comfortable wear for prolonged use.

Highly cut-resistant

ANSI/ISEA 105-2024 and EN 388:2016 certified

EN 407 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy