Ansell EDGE 48-920 Black Polyester Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 428-156
- Mfr. Part No.:
- 48920080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-156
- Mfr. Part No.:
- 48920080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Oil Resistant | |
| Safety Standard | EN 388, EN 420, FDA | |
| Coating | Nitrile | |
| Series | EDGE 48-920 | |
| Standards/Approvals | EN 388, EN 420, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Oil Resistant | ||
Safety Standard EN 388, EN 420, FDA | ||
Coating Nitrile | ||
Series EDGE 48-920 | ||
Standards/Approvals EN 388, EN 420, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves feature a durable NBR coating that provides excellent oil resistance, abrasion protection, and high grip performance, even in oily conditions. These gloves are designed to meet both EN 420 and EN 388 standards, offering proven protection against mechanical risks. Their affordable yet high-quality construction ensures optimal hand and wrist safety, making them a reliable choice for workers in environments where oil and abrasion are prevalent.
EN 420 standardized
Elastic knitwrist
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell EDGE 48-920 Black Polyester Gloves Nitrile Coating
- Ansell EDGE 48-920 Black Polyester Gloves Nitrile Coating
- Ansell EDGE 48-920 Black Polyester Gloves Nitrile Coating
- Ansell EDGE 48-920 Black Polyester Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell EDGE 48-920 Black Polyester Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell Edge 48-919 Black Size 8, Nitrile Coating
- Ansell Edge 48-919 Black Size 11, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 8, Nitrile Coating
