ATG Maxiflex Elite 42-274 Blue Nitrile Foam, Nylon, Elastane Work Gloves, Size 8, Nitrile Foam Coating

This image is representative of the product range

Subtotal (1 pack of 12 pairs)*

$123.48

(exc. GST)

$135.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 20 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$123.48$10.29

*price indicative

RS Stock No.:
365-061
Mfr. Part No.:
42274-08B
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

8

Product Type

Work Gloves

Material

Nitrile Foam, Nylon, Elastane

Lining Material

Nylon, Elastane

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Maxiflex Elite 42-274

Coating

Nitrile Foam

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Mechanical Protection, Silicone Free, Washable

Number of Gloves

1

Mechanical Hazards EN 388

Yes

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The ATG MaxiFlex Elite Palm Coated Gloves are designed to provide superior comfort and protection in various work environments. These gloves are crafted with a lightweight, breathable spandex material, ensuring flexibility and ease of movement. They are especially suitable for automotive assembly, oil and gas industries, and handling agricultural chemicals. They are compliant with EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.

Blue colour

Nitrile Coating

Ensures a snug fit and allows for precision and dexterity in handling tasks

Size 8

1 Pack of 12 Pair(s)
$123.48
1 Pack of 12 Pair(s)
$123.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy