Ansell MicroFlex 93-283 Blue Nitrile Extra Grip Work Gloves, Size 8.5-9 L
- RS Stock No.:
- 348-339
- Mfr. Part No.:
- 93283090
- Brand:
- Ansell
Subtotal (1 pack of 50 pairs)*
$51.25
(exc. GST)
$56.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $51.25 | $1.025 |
*price indicative
- RS Stock No.:
- 348-339
- Mfr. Part No.:
- 93283090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 8.5-9 L | |
| Primary Glove Application | Extra Grip | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 50Gloves | |
| Range | MicroFlex 93-283 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 8.5-9 L | ||
Primary Glove Application Extra Grip | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 50Gloves | ||
Range MicroFlex 93-283 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Blue nitrile gloves feature a raised textured surface, providing a confident grip for food handling and other tasks. Designed for durability and comfort, they ensure a secure hold while maintaining flexibility and protection in various environments.
Medical Device Regulation (EU) 2017/745 Class I, Personal Protective Equipment Regulation (EU) 2016/425 Category III risks
Expanded protection
Expanded protection
Related links
- Ansell MicroFlex 93-283 Blue Nitrile Extra Grip Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 93-283 Blue Nitrile Extra Grip Work Gloves, Size 10.5-11 XXL
- Ansell MicroFlex 93-283 Blue Nitrile Extra Grip Work Gloves, Size 6.5-7 S
- Ansell MicroFlex 93-283 Blue Nitrile Extra Grip Work Gloves, Size 7.5-8 M
- Ansell MicroFlex 93-283 Blue Nitrile Extra Grip Work Gloves, Size 11.5-12 XXXL
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 8.5-9 L
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 8.5-9 L
- Ansell MicroFlex 73-847 Green Neoprene Extra Grip Work Gloves, Size 8.5-9 L
