Ansell ActivArmr 28-329 Black Kevlar Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 348-259
- Mfr. Part No.:
- 28329100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-259
- Mfr. Part No.:
- 28329100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Kevlar | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN 407 X1XXXX | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Series | ActivArmr 28-329 | |
| Coating | Nitrile | |
| Standards/Approvals | CE0493 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Kevlar | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN 407 X1XXXX | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Series ActivArmr 28-329 | ||
Coating Nitrile | ||
Standards/Approvals CE0493 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell industrial gloves, featuring advanced nitrile coating technology, provide exceptional grip performance, superior cushioning, and enhanced dexterity. This makes them ideal for handling heavy components in oily conditions. Reinforced with Kevlar for added durability, these gloves offer reliable cut protection while ensuring comfort and flexibility. Perfect for industries like automotive, they are well-suited for tasks such as handling metal sheets and panels, working with parts that have sharp or rough edges, and handling structural and body components.
Foam nitrile coating for good grip
Kevlar reinforced construction
EN 388:2016 and EN 407 standardized
- RS Stock No. 1813319
- Mfr. Part No. 48305100
1 Pair
$5.22
- RS Stock No. 0537386
- Mfr. Part No. 011210191X
1 Bag of 10
$337.88
- RS Stock No. 0537383
- Mfr. Part No. 010910141E
1 Bag of 10
$215.05
- RS Stock No. 8740532
- Mfr. Part No. 285
1 Pair
$53.80
Related links
- Ansell ActivArmr 28-329 Black Kevlar Work Gloves Nitrile Coating
- Ansell ActivArmr 28-329 Black Kevlar Industrial Gloves Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 10, Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 9, Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 8, Nitrile Coating
- Ansell ActivArmr 97-003 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 97-002 Blue Kevlar Stainless Steel Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 97-009 Black Kevlar Cut Resistant Work Gloves Nitrile Foam Coating












