Ansell HyFlex 72-286 Blue Dyneema, Elastane Gloves, Size 7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-098
Mfr. Part No.:
72286070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Gloves

Material

Dyneema, Elastane

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

HyFlex 72-286

Resistance Features

Cut Resistant

Safety Standard

EN 388

Number of Gloves

6

Standards/Approvals

CE, EcoVadis Gold

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell gloves offer advanced defences with their use of Dyneema, providing excellent cut resistance for high-risk tasks. Designed for durability, these gloves are suitable for laundering at temperatures up to 90°C, extending their wear life. The ergonomic design of the HyFlex 72-285 enhances flexibility, dexterity, and overall comfort, ensuring that workers can perform tasks effectively while maintaining hand protection. These gloves are ideal for those seeking a balance of safety, comfort, and long-lasting performance in demanding environments.

Improved wearer comfort

Suitable for food contact

EN 388:2016 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy