Ansell HyFlex 11-550 Black Nylon, Elastane Gloves, Size 9, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-072
Mfr. Part No.:
11550090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

9

Material

Nylon, Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

HyFlex 11-550

Number of Gloves

24

Coating

Nitrile

Safety Standard

ANSI/ISEA 105-2024, EN, EN 407

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Protection

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388 4X21B

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Gloves are designed with a nitrile coating for enhanced grip, ensuring both durability and protection in industrial environments. Featuring FORTIX Abrasion Resistance Technology, these gloves achieve EN and ANSI/ISEA 105-2024 ABRASION LEVEL 4, offering long-lasting wear. The nitrile foam coating provides a secure grip in dry or slightly oily conditions, reducing the risk of workplace injuries. Additionally, their INTERCEPT Cut Resistance Technology fiber delivers entry-level cut protection, making them a reliable choice for assembly and handling tasks.

Up to 75% greater durability

Nitrile foam coating delivers secure grip

Cut resistant fiber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy