Ansell Alpha Tec 02-100 White Low Density Polyethylene, Low Density Polyethylene, Low Density Polyethylene Gloves, Size
- RS Stock No.:
- 348-032
- Mfr. Part No.:
- 2100070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-032
- Mfr. Part No.:
- 2100070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Low Density Polyethylene, Low Density Polyethylene, Low Density Polyethylene | |
| Colour | White | |
| Safety Standard | EN | |
| Series | Alpha Tec 02-100 | |
| Resistance Features | Chemical Resistant | |
| Coating | Linear Low Density Polyethylene | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374:2003 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Material Low Density Polyethylene, Low Density Polyethylene, Low Density Polyethylene | ||
Colour White | ||
Safety Standard EN | ||
Series Alpha Tec 02-100 | ||
Resistance Features Chemical Resistant | ||
Coating Linear Low Density Polyethylene | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374:2003 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 2100060
This is a pair of chemical-resistant work gloves designed for a variety of demanding applications. Made from LLDPE laminated film, these durable safety gloves offer specialised protection in environments where chemical exposure is a concern. They excel in providing both comfort and functionality, ensuring that wearers can perform their tasks effectively while safeguarding against hazardous substances.
Features & Benefits
• Five-layer chemical barrier ensures high resistance to various chemicals
• EN374 certification offers reliable protection against chemical hazards
• Antimicrobial properties enhance safety, preventing viral transfer
• Rigorous air-pressure testing guarantees consistent quality and performance
• Lightweight design enhances user comfort during prolonged use
Applications
• Suitable for handling chemicals in laboratories and industrial settings
• Can be used for packaging and labelling of hazardous materials
• Often employed in cleaning tasks involving potential chemical spills
• Ideal for tasks that require transferring liquids and solids safely
• Applicable in life sciences and metal fabrication industries
What makes these gloves effective for chemical protection?
The gloves possess a five-layered design that meets EN374 Type A chemical resistance standards, providing advanced protection against a wide range of hazardous substances, including biological agents.
How do the antimicrobial features enhance safety?
The gloves include EN374 viral protection capabilities, which help prevent the transfer of harmful viruses and bacteria, adding another layer of safety for users in various environments.
Are these gloves suitable for prolonged use in industrial settings?
Yes, the lightweight construction coupled with rigorous quality checks ensures comfort, allowing users to wear them for extended periods without compromising safety or dexterity.
What types of chemicals can these gloves resist?
These gloves are designed to offer extreme resistance against a vast array of chemicals, making them suitable for diverse applications in environments where chemical handling is a regular task.
How should these gloves be maintained for best performance?
To maintain optimal performance, it is advisable to inspect the gloves for any signs of wear before each use and to store them in a cool, dry place away from direct sunlight when not in use.
- RS Stock No. 0278259
- Mfr. Part No. 2100070
1 Pair
$26.41
- RS Stock No. 0278258
- Mfr. Part No. 2100060
1 Pair
$25.91
- RS Stock No. 0361467
- Mfr. Part No. A646O8RL
1 Pack of 12 Pair(s)
$187.83
- RS Stock No. 0361468
- Mfr. Part No. A646O8RXL
1 Pack of 12 Pair(s)
$187.83
Related links
- Ansell Alpha Tec 02-100 White Low Density Polyethylene Low Density Polyethylene Chemical
- Ansell Alpha Tec 02-100 White Low Density Polyethylene Size 11, Linear Low Density
- RS PRO White Low-Density Polyethylene Solder Sleeve 45.5mm Length 6.8 → 13mm Cable Diameter
- RS PRO Black Low Density Polyethylene
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.25 in OD 100 mm
- Norgren Linear Low Density Polyethylene 0.31 in OD 100 mm
- Norgren Linear Low Density Polyethylene 9 ID Blue, 100 mm












