Ansell PX140 White Nylon, Polyurethane Work Gloves, Size 8, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
347-732
Mfr. Part No.:
C381080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Lining Material

Nylon

Material

Nylon, Polyurethane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Tear Resistant

Coating

Polyurethane

Series

PX140

Standards/Approvals

CE, EcoVadis

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Comfortable safety gloves providing superb dexterity for lightweight applications. These abrasion-resistant, industrial gloves feature an elasticated knit wrist for a secure fit around the wrist, enhancing both comfort and protection during use.

Strong resistance to wear and tear

Ensures a snug fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy