Ansell EDGE 76-200 White Nylon Work Gloves, Size 8
- RS Stock No.:
- 347-464
- Mfr. Part No.:
- 76200080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-464
- Mfr. Part No.:
- 76200080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Good Dexterity | |
| Series | EDGE 76-200 | |
| Standards/Approvals | CE, EN388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
Number of Gloves 24 | ||
Resistance Features Good Dexterity | ||
Series EDGE 76-200 | ||
Standards/Approvals CE, EN388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Multipurpose, stretchable industrial gloves are designed for comfort in lightweight applications. Made from latex- and silicone-free nylon, they are soft, breathable, and lightweight, making them ideal for wearing alone or as glove liners in various work environments.
Greater flexibility and dexterity for extended use
Affordable and user friendly safety work gloves
Related links
- Ansell EDGE 76-200 White Nylon Gloves, Size 7
- Ansell EDGE 76-200 White Nylon Gloves, Size 10
- Ansell EDGE 76-200 White Nylon Glove Nitrile Foam Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Tilsatec Rubber Electrical Insulating Gloves, Size 8
- Penta GICN Orange Latex Electrical Insulating Gloves, Size 8
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
