Ansell MicroFlex 73-847 Green Neoprene Extra Grip Work Gloves, Size 9.5-10 XL
- RS Stock No.:
- 347-456
- Mfr. Part No.:
- 73847100
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$4.28
(exc. GST)
$4.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4.28 | $0.043 |
*price indicative
- RS Stock No.:
- 347-456
- Mfr. Part No.:
- 73847100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9.5-10 XL | |
| Primary Glove Application | Extra Grip | |
| Glove Material | Neoprene | |
| Main Colour of Glove | Green | |
| Number of Gloves | 100Gloves | |
| Range | MicroFlex 73-847 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9.5-10 XL | ||
Primary Glove Application Extra Grip | ||
Glove Material Neoprene | ||
Main Colour of Glove Green | ||
Number of Gloves 100Gloves | ||
Range MicroFlex 73-847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ansell Ergonomically designed neoprene gloves offer exceptional grip with a textured outer finish, ensuring a strong hold in both wet and dry environments. Certified by U.S. Ergonomics for wet performance, they provide comfort and reliable performance in various tasks requiring secure handling.
Category III, EN ISO 21420:2020, EN ISO 374 1:2016
Made without natural rubber proteins
Made without natural rubber proteins
Related links
- Ansell MicroFlex 73-847 Green Neoprene Extra Grip Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 73-847 Green Neoprene Extra Grip Work Gloves, Size 8.5-9 L
- Ansell MicroFlex 73-847 Green Neoprene Extra Grip Work Gloves, Size 7.5-8 M
- Ansell MicroFlex 73-847 Green Neoprene Extra Grip Work Gloves, Size 6.5-7 S
- Ansell MicroFlex 93-256 Orange Nitrile Extra Grip Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 93-283 Blue Nitrile Extra Grip Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 93-260 Green Neoprene Size 9.5-10 XL
