Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves, Nitrile Coating
- RS Stock No.:
- 347-418
- Mfr. Part No.:
- 58330VP070
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$59.75
(exc. GST)
$65.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.75 | $9.958 |
*price indicative
- RS Stock No.:
- 347-418
- Mfr. Part No.:
- 58330VP070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Chemical Resistant Gloves | |
| Material | Aquadri | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | AlphaTec 58-330 | |
| Safety Standard | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Snag | |
| Standards/Approvals | EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Chemical Resistant Gloves | ||
Material Aquadri | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series AlphaTec 58-330 | ||
Safety Standard EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Snag | ||
Standards/Approvals EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell gloves offer advanced protection with a superior nitrile film coating that safeguards against chemicals, snags, punctures, and abrasion. Designed for elevated comfort, they incorporate AQUADRI Moisture Management Technology, which features a highly absorbent inner foam coating to significantly reduce sweat build-up, enhancing both comfort and performance. Additionally, the gloves' reverse lozenge palm finish ensures a secure grip, whether handling wet or dry materials, making them ideal for a range of industrial applications.
Foldable cuff gutter on these green chemical gloves prevents dripping on the forearm
EN388:2016 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
- Ansell AlphaTec 58-335 Green Aquadri Chemical Resistant Gloves Nitrile Coating
