Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 5.5-6 XS
- RS Stock No.:
- 346-572
- Mfr. Part No.:
- 93823060
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-572
- Mfr. Part No.:
- 93823060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 5.5-6 XS | |
| Primary Glove Application | Material Handling | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 100Gloves | |
| Range | MicroFlex 93-823 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 5.5-6 XS | ||
Primary Glove Application Material Handling | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 100Gloves | ||
Range MicroFlex 93-823 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Nitrile disposable gloves are specially designed to offer protection while minimizing the risk of Type IV skin allergies. They provide a safe and comfortable fit, making them ideal for sensitive skin and environments where allergy concerns are a priority.
ASTM D6319, CE 0493, EN ISO 21420:2020, EN ISO 374 1:2016 Type C, EN ISO 374 5:2016 Virus, UKCA
Secure grip
Secure grip
Related links
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 7.5-8 M
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 6.5-7 S
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 93-823 Blue Nitrile Material Handling Work Gloves, Size 8.5-9 L
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 93-833 Blue Nitrile Good Dexterity Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 73-847 Green Neoprene Extra Grip Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 92-134 Blue Nitrile Extra Grip Work Gloves, Size 5.5-6 XS
