Ansell TouchNTuff 93-700 Green Nitrile Sterile Disposable Nitrile Cleanroom Gloves, Size 06, 1 per Pack
- RS Stock No.:
- 346-565
- Mfr. Part No.:
- 93700060
- Brand:
- Ansell
Subtotal (1 pack of 10 pairs)*
$53.60
(exc. GST)
$58.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $53.60 | $5.36 |
*price indicative
- RS Stock No.:
- 346-565
- Mfr. Part No.:
- 93700060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Sterile Disposable Nitrile Cleanroom Gloves | |
| Size | 06 | |
| Material | Nitrile | |
| Colour | Green | |
| Sub Type | Cleanroom Gloves | |
| Powdered | No | |
| Number of Gloves | 1 | |
| Series | TouchNTuff 93-700 | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 300mm | |
| Standards/Approvals | EN ISO 374-1:2016, EN ISO 374-5:2016, UKCA, ISO 9001:2015, EN ISO 21420:2020, FDA21 CFR 177-2600-US, ISO 14001, EN ISO 374-1:2016 Type B (JKPT), ASTM D6978, EN 421:2010, Category III, CE 0493, EN 455 Part 2 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Sterile Disposable Nitrile Cleanroom Gloves | ||
Size 06 | ||
Material Nitrile | ||
Colour Green | ||
Sub Type Cleanroom Gloves | ||
Powdered No | ||
Number of Gloves 1 | ||
Series TouchNTuff 93-700 | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 300mm | ||
Standards/Approvals EN ISO 374-1:2016, EN ISO 374-5:2016, UKCA, ISO 9001:2015, EN ISO 21420:2020, FDA21 CFR 177-2600-US, ISO 14001, EN ISO 374-1:2016 Type B (JKPT), ASTM D6978, EN 421:2010, Category III, CE 0493, EN 455 Part 2 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Comfortable sterile nitrile disposable gloves are specifically made for Class 100 (ISO 5) cleanroom environments. Offering a secure, tactile fit, they ensure both comfort and reliable protection in sensitive applications, meeting the stringent cleanliness standards required for cleanroom work.
ASTM D6978, Category III, CE 0493, EN 455 Part 2, EN ISO 21420:2020, EN ISO 374 1:2016 Type B (JKPT), EN ISO 374 1:2016
Silicone free
Related links
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 9.5-10 XL
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 7.5-8 M
- Ansell TouchNTuff 93-700 Green Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 93-300 Green Nitrile General Handling Gloves, 100 per Pack
- Ansell TouchNTuff 93-300 Green Nitrile Sweatshirt & Fleeces, 100 per Pack
- Ansell TouchNTuff 93-263 Blue Nitrile Disposable Gloves, Size 10.5 to 11 XXL
- Ansell TouchNTuff 93-163 Blue Nitrile Sweatshirt & Fleeces, 200 per Pack
