Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 9.5-10 XL
- RS Stock No.:
- 346-546
- Mfr. Part No.:
- 92465100
- Brand:
- Ansell
Subtotal (1 box of 100 units)*
$3.44
(exc. GST)
$3.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3.44 | $0.034 |
*price indicative
- RS Stock No.:
- 346-546
- Mfr. Part No.:
- 92465100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9.5-10 XL | |
| Primary Glove Application | Food Industry | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 100Gloves | |
| Range | VersaTouch 92-465 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9.5-10 XL | ||
Primary Glove Application Food Industry | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 100Gloves | ||
Range VersaTouch 92-465 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell Dark blue gloves are designed to offer a reliable grip for food service jobs. Made to provide excellent tactile sensitivity and durability, they ensure a secure hold and comfortable fit during food handling and preparation tasks.
Category III, EN ISO 21420:2020, EN ISO 374 1:2016 Type B JKT, EN ISO 374 5:2016 Virus
Ideal for food handling
Ideal for food handling
Related links
- Ansell VersaTouch 92-481 Blue Nitrile Food Industry Work Gloves, Size 9.5-10 XL
- Ansell VersaTouch 92-471 Blue Nitrile Food Industry Work Gloves, Size 9.5-10 XL
- Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 8.5-9 L
- Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 7.5-8 M
- Ansell VersaTouch 92-205 White Nitrile Food Industry Work Gloves, Size 9.5-10 XL
- Ansell VersaTouch 92-471 Blue Nitrile Food Industry Work Gloves, Size 6.5-7 S
- Ansell VersaTouch 92-481 Blue Nitrile Food Industry Work Gloves, Size 8.5-9 L
