Ansell VersaTouch 92-465 Blue Nitrile Food Industry Work Gloves, Size 7.5-8 M

Subtotal (1 box of 100 units)*

$3.44

(exc. GST)

$3.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3.44$0.034

*price indicative

RS Stock No.:
346-543
Mfr. Part No.:
92465080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

7.5-8 M

Primary Glove Application

Food Industry

Glove Material

Nitrile

Main Colour of Glove

Blue

Number of Gloves

100Gloves

Range

VersaTouch 92-465

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell Dark blue gloves are designed to offer a reliable grip for food service jobs. Made to provide excellent tactile sensitivity and durability, they ensure a secure hold and comfortable fit during food handling and preparation tasks.

Category III, EN ISO 21420:2020, EN ISO 374 1:2016 Type B JKT, EN ISO 374 5:2016 Virus
Ideal for food handling

Related links