Ansell Alphatec Solvex 37-155 Green Nitrile Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 346-495
- Mfr. Part No.:
- 37155100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-495
- Mfr. Part No.:
- 37155100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388, EN 511, EN ISO 374-1, EN ISO 374-5 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Chemical Protection | |
| Series | Alphatec Solvex 37-155 | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388, EN 511, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard ANSI/ISEA 105-2024, EN 388, EN 511, EN ISO 374-1, EN ISO 374-5 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Chemical Protection | ||
Series Alphatec Solvex 37-155 | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388, EN 511, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Gloves feature a 15 mil/0.38mm nitrile palm, providing dexterous comfort and a reliable grip. The high-performance nitrile compound ensures excellent chemical resistance, meeting EN 374 Type A standards for superior protection against a wide range of chemicals. Whether you're handling rough machined metal parts, conducting equipment repairs, or working with tools or robots, these gloves offer both flexibility and durability. Ideal for industries like automotive, machinery, chemical, agriculture, and food processing, they provide trusted hand protection while maintaining comfort for extended wear.
No risk of lint contamination
Comfort and dexterity
EN388:2016 and ANSI/ISEA 105-2024 standardized
EN ISO 374-5:2016 and EN ISO 374-1:2016 Type A standardized
Related links
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-155 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Ansell Alphatec Solvex 37-900 Red Nitrile Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec Solvex 37-185 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Acrylic Work Gloves Nitrile Coating
