Ansell HyFlex 11-900 Blue Nylon Gloves, Size 9, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-200
Mfr. Part No.:
11900090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Gloves

Material

Nylon

Lining Material

Nylon

Colour

Blue

Resistance Features

Abrasion Resistant

Series

HyFlex 11-900

Number of Gloves

24

Coating

Nitrile

Standards/Approvals

CE EN388:2016 ANSI/ISEA 105-2024

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Safety Glove features a tough palm-dipped nitrile coating, offering excellent oil repellency, making them ideal for light-duty manufacturing and maintenance applications. Their heightened durability is ensured with a nitrile coating that meets ANSI/ISEA 105-2024 and EN ABRASION LEVEL 4 standards, providing a secure grip in both dry and moderately oily conditions. For elevated comfort, these abrasion-resistant gloves are equipped with a flexible nylon liner, delivering dexterous and comfortable wear throughout the day.

Assured comfort and light mechanical protection

Excellent abrasion resistance

EN388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy