Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves, Size 7.5, Polymer Coating
- RS Stock No.:
- 345-994
- Mfr. Part No.:
- 73721075
- Brand:
- Ansell
Subtotal (1 pack of 20 pairs)*
$126.00
(exc. GST)
$138.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $126.00 | $6.30 |
*price indicative
- RS Stock No.:
- 345-994
- Mfr. Part No.:
- 73721075
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 7.5 | |
| Primary Glove Application | Puncture Resistant | |
| Glove Material | Neoprene | |
| Main Colour of Glove | Green | |
| Number of Gloves | 20Pairs | |
| Glove Coating | Polymer | |
| Range | DermaShield 73-721 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 7.5 | ||
Primary Glove Application Puncture Resistant | ||
Glove Material Neoprene | ||
Main Colour of Glove Green | ||
Number of Gloves 20Pairs | ||
Glove Coating Polymer | ||
Range DermaShield 73-721 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Sterile neoprene disposable gloves are specifically designed for use in aseptic environments and Class 100 (ISO 5)/Grade A cleanrooms. These gloves are free of latex proteins and chemical accelerators, minimizing the risk of Type I and Type IV allergies, while providing reliable protection and comfort in sensitive environments.
Excellent puncture resistance and durability
Lesser risk of cuff roll down
Lesser risk of cuff roll down
Related links
- Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves Polymer Coating
- Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves Polymer Coating
- Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves Polymer Coating
- Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves Polymer Coating
- Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves Polymer Coating
- Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves Polymer Coating
- Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves Polymer Coating
- Ansell DermaShield 73-711 Green Neoprene Safety Work Gloves Polymer Coating
