Ansell ActivArmr Hylite 47-402 Blue Cotton Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-966
- Mfr. Part No.:
- 47402090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-966
- Mfr. Part No.:
- 47402090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388 | |
| Resistance Features | Abrasion Resistant, Mechanical Protection, Oil Resistant | |
| Series | ActivArmr Hylite 47-402 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard ANSI/ISEA 105-2024, EN 388 | ||
Resistance Features Abrasion Resistant, Mechanical Protection, Oil Resistant | ||
Series ActivArmr Hylite 47-402 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves are built for exceptional durability, outlasting PVC-coated gloves by 3 to 1, light leather gloves by 5 to 1, and cotton alternatives by 12 to 1. They are designed without silicone, ensuring reduced risks of contaminant transfer, which is crucial for industries like metal sheet handling and motor manufacture. This design guarantees cleanliness and minimal surface defects, making them ideal for applications where precision and high-quality standards are essential.
Flexibility and abrasion resistance
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell ActivArmr Hylite 47-402 Blue Polyvinyl Chloride Anti-Vibration Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-402 Blue Polyvinyl Chloride Anti-Vibration Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-402 Blue Cotton Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-400 Blue Nitrile Rubber Coated Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
