Ansell HyFlex 11-849 Black Nylon, Spandex Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 345-941
- Mfr. Part No.:
- 11849PRO070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-941
- Mfr. Part No.:
- 11849PRO070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nylon, Spandex | |
| Colour | Black | |
| Series | HyFlex 11-849 | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE EN388:2016 ANSI/ISEA 105-2024 EN 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Material Nylon, Spandex | ||
Colour Black | ||
Series HyFlex 11-849 | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE EN388:2016 ANSI/ISEA 105-2024 EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove offers improved durability with a FORTIX Abrasion Resistance nitrile foam coating, ensuring compliance with EN abrasion resistance standards. These gloves provide enhanced grip, offering 2x more grip for better performance in dry or slightly oily conditions. The gloves are silicone-free, reducing the risk of contaminant transfer to metal surfaces before painting. Certified as harm-free, these gloves are Dermatest and Oeko-Tex certified, ensuring they are skin-friendly and free of harmful substances. For elevated comfort, the gloves feature a Spandex and nylon liner designed to fit the natural contours of the hand.
Fully dipped design ensures 360° protection from light scratches and dirt
2 times more grip
Up to 20% more durability
EN407 and EN388:2016 standardized
ANSI/ISEA 105-2024 compliant
Related links
- Ansell HyFlex 11-849 Black Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 8, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 6, Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-543 Black HPPE Spandex Anti-Vibration Gloves Nitrile Coating
- Ansell HyFlex 11-543 Black HPPE Spandex Anti-Vibration Gloves Nitrile Coating
- Ansell HyFlex 11-541 Grey Kevlar Stainless Steel Heat & Cold Resistant Gloves Nitrile Foam Coating
