Ansell Edge 48-129 Grey Polyester, Polyurethane Gloves, Size 9, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-565
Mfr. Part No.:
48129090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Gloves

Material

Polyester, Polyurethane

Lining Material

Polyester

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Resistance Features

Abrasion Resistant, Tear Resistant

Safety Standard

ANSI/ISEA 105-2024, EN 388

Coating

Polyurethane

Series

Edge 48-129

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell industrial gloves are designed with a seamless knitted 15-gauge polyester liner, offering a high level of comfort and flexibility. The elasticized knitwrist, paired with a grey polyurethane coating, enhances dexterity and provides better flexibility compared to cotton canvas and thicker cotton gloves. Their tear-resistant construction makes them durable and practical for light-duty tasks, while the economical design ensures they are a cost-effective solution for a variety of industries. Perfect for handling small parts or performing tasks that require precision and flexibility.

Assured mechanical performance and protection

Form-fitting flexibility

EN 388:2016 and ANSI/ISEA 105-2024 standardized

  • RS Stock No. 2728961
  • Mfr. Part No. 48105090
1 Pair
$5.73
1 Pack of 12 Pair(s)
$59.35
1 Pair
$10.32
1 Pack of 12 Pair(s)
$93.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy