Ansell ActivArmr 47-200 Green Cotton Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 345-540
- Mfr. Part No.:
- 47200060
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-540
- Mfr. Part No.:
- 47200060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388:2016, FDA | |
| Series | ActivArmr 47-200 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Snag | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388:2016, FDA food handling compliance | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard ANSI/ISEA 105-2024, EN 388:2016, FDA | ||
Series ActivArmr 47-200 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Snag | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388:2016, FDA food handling compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell lightweight nitrile-coated gloves offer superior abrasion resistance, providing enhanced protection against snags, punctures, and cuts compared to traditional 8oz/227g cotton or string-knit alternatives. Their ergonomic design ensures flexibility and comfort, while the nitrile coating on the fingers and palm improves grip, even in challenging conditions. The back of the hand is left breathable, promoting a cooler feel and enhancing wearability during prolonged use. These gloves are ideal for applications requiring dexterity, comfort, and advanced hand protection.
Cut-resistant
EN 388:2016 and ANSI/ISEA 105-2024 standardized
- RS Stock No. 2846048
- Mfr. Part No. 52547100
1 Pair
$18.00
- RS Stock No. 0348246
- Mfr. Part No. 27805090
1 Pack of 12 Pair(s)
$113.27
- RS Stock No. 2846047
- Mfr. Part No. 52547090
1 Pair
$18.00
- RS Stock No. 0428148
- Mfr. Part No. 48919090
1 Pack of 12 Pair(s)
$162.85
Related links
- Ansell ActivArmr 47-200 Green Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr 47-200 Green Cotton Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 47-200 Green Cotton Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr 47-200 Green Cotton Cut Resistant Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Liquid/Oil Repellent Gloves Nitrile Coating












